Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251311502

DigiKey Part Number
0251311502-ND
Manufacturer
Manufacturer Product Number
0251311502
Description
CLI-C 2-4 GE/SW 0 MP 100/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.157" ~ 0.394" (4.00mm ~ 10.00mm)
Manufacturer
Weidmüller
Legend
0
Series
Color
Yellow
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.28" W x 0.16" L (7.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.41000Fr.8.41
10Fr.7.14700Fr.71.47
25Fr.6.69960Fr.167.49
50Fr.6.37980Fr.318.99
100Fr.6.07540Fr.607.54
300Fr.5.62247Fr.1,686.74
500Fr.5.42362Fr.2,711.81
1,000Fr.5.16506Fr.5,165.06
Manufacturers Standard Package
Unit Price without VAT:Fr.8.41000
Unit Price with VAT:Fr.9.09121