
0293220000 | |
|---|---|
DigiKey Part Number | 0293220000-ND |
Manufacturer | |
Manufacturer Product Number | 0293220000 |
Description | DIN RAIL 32MMX15MM UNSLOT 78" SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail G Section 1.260" L x 0.591" W (32.00mm x 15.00mm) Unslotted Stainless Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | G Section | |
Slotted/Unslotted | Unslotted | |
Size | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.79.95000 | Fr.79.95 |
| 10 | Fr.67.95900 | Fr.679.59 |
| 25 | Fr.63.70800 | Fr.1,592.70 |
| 50 | Fr.60.67060 | Fr.3,033.53 |
| 100 | Fr.58.19600 | Fr.5,819.60 |
| Unit Price without VAT: | Fr.79.95000 |
|---|---|
| Unit Price with VAT: | Fr.86.42595 |

