0573700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0573700000

DigiKey Part Number
57370-ND
Manufacturer
Manufacturer Product Number
0573700000
Description
BOX ALUM 11.02"L X 9.06"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.370" (111.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 9.055" W (280.00mm x 230.00mm)
Height
4.370" (111.00mm)
Area (L x W)
99.8in² (644cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.5 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.181.91000Fr.181.91
5Fr.158.58000Fr.792.90
Manufacturers Standard Package
Unit Price without VAT:Fr.181.91000
Unit Price with VAT:Fr.196.64471