26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041070000

DigiKey Part Number
1041070000-ND
Manufacturer
Manufacturer Product Number
1041070000
Description
TERM BLOCK HDR 26POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
26
Features
Board Guide, Mating Flange
Positions Per Level
13
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA), Nylon, Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.598" (15.19mm)
Current - IEC
17.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
20Fr.12.45700Fr.249.14
Manufacturers Standard Package
Unit Price without VAT:Fr.12.45700
Unit Price with VAT:Fr.13.46602