Parametric Equivalent
Parametric Equivalent

1191630000 | |
|---|---|
DigiKey Part Number | 1191630000-ND |
Manufacturer | |
Manufacturer Product Number | 1191630000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Green 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Switch, Knife | Color Green |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1950680000 | Weidmüller | 51 | 1950680000-ND | Fr.7.12000 | Parametric Equivalent |
| 8731640000 | Weidmüller | 0 | 281-3586-ND | Fr.7.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.72260 | Fr.372.26 |
| Unit Price without VAT: | Fr.3.72260 |
|---|---|
| Unit Price with VAT: | Fr.4.02413 |














