
1196310000 | |
|---|---|
DigiKey Part Number | 281-1196310000-ND |
Manufacturer | |
Manufacturer Product Number | 1196310000 |
Description | KTB FS 553515 S4E1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 13.780" L x 5.905" W (350.01mm x 149.99mm) X 21.653" (549.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.780" L x 5.905" W (350.01mm x 149.99mm) | |
Height | 21.653" (549.99mm) | |
Area (L x W) | 81in² (525cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,297.17000 | Fr.1,297.17 |
| Unit Price without VAT: | Fr.1,297.17000 |
|---|---|
| Unit Price with VAT: | Fr.1,402.24077 |

