
1200910000 | |
|---|---|
DigiKey Part Number | 1200910000-ND |
Manufacturer | |
Manufacturer Product Number | 1200910000 |
Description | BOX S STL 35.98"L X 24.02"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 35.984" L x 24.016" W (914.00mm x 610.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 35.984" L x 24.016" W (914.00mm x 610.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 864in² (5574cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 49 lbs (22.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2,636.19000 | Fr.2,636.19 |
| Unit Price without VAT: | Fr.2,636.19000 |
|---|---|
| Unit Price with VAT: | Fr.2,849.72139 |


