1216700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1216700000
RockStar ModuPlug sample Box Handling

1216700000

DigiKey Part Number
1216700000-ND
Manufacturer
Manufacturer Product Number
1216700000
Description
INSERT FEMALE 16POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
16+Ground
Size
6
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
HE
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.12.31000Fr.12.31
Manufacturers Standard Package
Unit Price without VAT:Fr.12.31000
Unit Price with VAT:Fr.13.30711