
1240870000 | |
|---|---|
DigiKey Part Number | 1240870000-ND |
Manufacturer | |
Manufacturer Product Number | 1240870000 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Weidmüller | Fiber Ports 1 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9.6 ~ 60VDC, 18 ~ 30VAC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.371.03000 | Fr.371.03 |
| Unit Price without VAT: | Fr.371.03000 |
|---|---|
| Unit Price with VAT: | Fr.401.08343 |

