
1406210000 | |
|---|---|
DigiKey Part Number  | 1406210000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1406210000  | 
Description  | PSSR 24VDC/1PH AC 35A  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Solid State SPST-NO (1 Form A)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount  | |
Circuit  | ||
Output Type  | AC, Zero Cross  | |
Voltage - Input  | 3.5 ~ 32VDC  | |
Voltage - Load  | 24 V ~ 510 V  | |
Load Current  | 50 A  | |
Termination Style  | Screw Terminal  | |
Operating Temperature  | -55°C ~ 100°C  | |
Package / Case  | -  | |
Supplier Device Package  | -  | |
Approval Agency  | CE, cURus, UKCA  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.99.75000 | Fr.99.75 | 
| 10 | Fr.88.82100 | Fr.888.21 | 
| 25 | Fr.84.80600 | Fr.2,120.15 | 
| 50 | Fr.81.88860 | Fr.4,094.43 | 
| 100 | Fr.79.06940 | Fr.7,906.94 | 
| Unit Price without VAT: | Fr.99.75000 | 
|---|---|
| Unit Price with VAT: | Fr.107.82975 | 

