
1500440000 | |
|---|---|
DigiKey Part Number | 281-1500440000-ND |
Manufacturer | |
Manufacturer Product Number | 1500440000 |
Description | PZ RK 6/70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6.00 ~ 70.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.392.79000 | Fr.392.79 |
| Unit Price without VAT: | Fr.392.79000 |
|---|---|
| Unit Price with VAT: | Fr.424.60599 |


