Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1506870015 | |
|---|---|
DigiKey Part Number  | 281-1506870015-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1506870015  | 
Description  | IE-C6ES8UG0015A20A20-E  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 4.92' (1.50m)  | |
Shielding  | Shielded  | |
Color  | Green  | |
Features  | Molded Plugs  | |
Style  | Cat6a, Industrial Environments - IP20  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.68.43000 | Fr.68.43 | 
| Unit Price without VAT: | Fr.68.43000 | 
|---|---|
| Unit Price with VAT: | Fr.73.97283 | 





