2 Position Terminal Block, DIN Rail Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561960000

DigiKey Part Number
281-1561960000-ND
Manufacturer
Manufacturer Product Number
1561960000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, DIN Rail Jumper Wire Bridge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Weidmüller
Pitch
1.402" (35.60mm)
Series
Style
Wire Bridge
Packaging
Bulk
For Use With/Related Products
W Series
Part Status
Active
Color
Gray
Type
Terminal Block, DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.14.89000Fr.14.89
20Fr.9.73050Fr.194.61
40Fr.8.99250Fr.359.70
60Fr.8.62900Fr.517.74
100Fr.8.23400Fr.823.40
260Fr.7.65600Fr.1,990.56
500Fr.7.35896Fr.3,679.48
1,000Fr.7.11253Fr.7,112.53
Manufacturers Standard Package
Unit Price without VAT:Fr.14.89000
Unit Price with VAT:Fr.16.09609