


1582530000 | |
|---|---|
DigiKey Part Number | 281-1582530000TR-ND - Tape & Reel (TR) 281-1582530000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1582530000 |
Description | CONTACT H.D. CRIMP PIN 16-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-18 AWG Tin |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.35102 | Fr.1,404.08 |
| Unit Price without VAT: | Fr.0.35102 |
|---|---|
| Unit Price with VAT: | Fr.0.37945 |

