



1615560000 | |
|---|---|
DigiKey Part Number | 281-4579-ND |
Manufacturer | |
Manufacturer Product Number | 1615560000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 125 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.61000 | Fr.2.61 |
| 10 | Fr.1.86300 | Fr.18.63 |
| 25 | Fr.1.62760 | Fr.40.69 |
| 50 | Fr.1.47900 | Fr.73.95 |
| 100 | Fr.1.35510 | Fr.135.51 |
| 250 | Fr.1.22572 | Fr.306.43 |
| 500 | Fr.1.15010 | Fr.575.05 |
| 1,000 | Fr.1.09022 | Fr.1,090.22 |
| 5,000 | Fr.0.99691 | Fr.4,984.55 |
| Unit Price without VAT: | Fr.2.61000 |
|---|---|
| Unit Price with VAT: | Fr.2.82141 |












