1701251000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701251000

DigiKey Part Number
281-6534-ND
Manufacturer
Manufacturer Product Number
1701251000
Description
CONN SAI 8 MB M12 UT BASE 5POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Gray
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.74.37000Fr.74.37
5Fr.69.01800Fr.345.09
10Fr.67.02600Fr.670.26
25Fr.64.64080Fr.1,616.02
50Fr.63.00880Fr.3,150.44
100Fr.61.51060Fr.6,151.06
Unit Price without VAT:Fr.74.37000
Unit Price with VAT:Fr.80.39397