
1762360000 | |
|---|---|
DigiKey Part Number | 281-1762360000-ND |
Manufacturer | |
Manufacturer Product Number | 1762360000 |
Description | SCHT 5 VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 19.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 19.5mm Wide Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.1.10200 | Fr.11.02 |
| 25 | Fr.1.03240 | Fr.25.81 |
| 50 | Fr.0.98280 | Fr.49.14 |
| 100 | Fr.0.93580 | Fr.93.58 |
| 250 | Fr.0.87720 | Fr.219.30 |
| 500 | Fr.0.83530 | Fr.417.65 |
| 1,000 | Fr.0.79542 | Fr.795.42 |
| 2,500 | Fr.0.74564 | Fr.1,864.10 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |







