

1802400000 | |
|---|---|
DigiKey Part Number | 1802400000-ND |
Manufacturer | |
Manufacturer Product Number | 1802400000 |
Description | CONN ASSY SIDE ENTRY 16+GND SZ6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | 6 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.57.70000 | Fr.57.70 |
| 10 | Fr.49.04200 | Fr.490.42 |
| 25 | Fr.45.97360 | Fr.1,149.34 |
| 50 | Fr.43.78140 | Fr.2,189.07 |
| 100 | Fr.41.69460 | Fr.4,169.46 |
| Unit Price without VAT: | Fr.57.70000 |
|---|---|
| Unit Price with VAT: | Fr.62.37370 |

