Similar

1826530000 | |
|---|---|
DigiKey Part Number  | 1826530000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1826530000  | 
Description  | FRAME GROMMET SPLIT PLASTIC GRAY  | 
Customer Reference  | |
Detailed Description  | Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Gray  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Bushing, Grommet Type  | Frame Grommet, Split  | |
For Use With/Related Products  | Cable, Wires  | |
Panel Thickness  | -  | |
Panel Cutout Dimensions  | -  | |
Diameter - Inside  | 0.394" ~ 0.433" (10.00mm ~ 11.00mm)  | |
Features  | IP54 - Dust Protected, Water Resistant  | |
Material  | Plastic  | |
Color  | Gray  | |
Material Flammability Rating  | UL94 V-0  | |
Base Product Number  | 


