
1842520000 | |
|---|---|
DigiKey Part Number | 1842520000-ND |
Manufacturer | |
Manufacturer Product Number | 1842520000 |
Description | TERM BLOCK HDR 23POS 3.50MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 23 | Contact Mating Finish Tin |
Positions Per Level 23 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.6.78650 | Fr.135.73 |
| Unit Price without VAT: | Fr.6.78650 |
|---|---|
| Unit Price with VAT: | Fr.7.33621 |











