
1852360000 | |
|---|---|
DigiKey Part Number | 281-3532-ND |
Manufacturer | |
Manufacturer Product Number | 1852360000 |
Description | WIRE MARKR CBL TIE 10MMX23MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 0.91" L (10.0mm x 23.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.39" W x 0.91" L (10.0mm x 23.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.61.85000 | Fr.61.85 |
| 10 | Fr.52.57000 | Fr.525.70 |
| 25 | Fr.52.49600 | Fr.1,312.40 |
| Unit Price without VAT: | Fr.61.85000 |
|---|---|
| Unit Price with VAT: | Fr.66.85985 |

