1885790000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1885790000
1885790000
1885790000

1885790000

DigiKey Part Number
281-8499-ND
Manufacturer
Manufacturer Product Number
1885790000
Description
TERM BLOCK 16POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1885790000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.7.04000Fr.7.04
10Fr.4.99000Fr.49.90
25Fr.4.40080Fr.110.02
50Fr.4.04180Fr.202.09
100Fr.3.74940Fr.374.94
250Fr.3.45052Fr.862.63
500Fr.3.27882Fr.1,639.41
1,000Fr.3.14450Fr.3,144.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.04000
Unit Price with VAT:Fr.7.61024