
1900820000 | |
---|---|
DigiKey Part Number | 281-1900820000-ND |
Manufacturer | |
Manufacturer Product Number | 1900820000 |
Description | HDC 16D SDLU 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.228" L x 2.146" W x 2.913" H (82.00mm x 54.50mm x 74.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.30.19000 | Fr.30.19 |
10 | Fr.25.66400 | Fr.256.64 |
25 | Fr.24.05760 | Fr.601.44 |
50 | Fr.22.91000 | Fr.1,145.50 |
100 | Fr.21.81750 | Fr.2,181.75 |
250 | Fr.20.45324 | Fr.5,113.31 |
Unit Price without VAT: | Fr.30.19000 |
---|---|
Unit Price with VAT: | Fr.32.63539 |