2470700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2470700000

DigiKey Part Number
281-2470700000-ND
Manufacturer
Manufacturer Product Number
2470700000
Description
BOX S STL SILV 11.79"L X 5.91"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Silver Cover Included 11.791" L x 5.905" W (299.49mm x 149.99mm) X 11.791" (299.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.791" L x 5.905" W (299.49mm x 149.99mm)
Height
11.791" (299.49mm)
Area (L x W)
69.6in² (449cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.049" (1.25mm)
Features
Hinged, Lockable, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.375.11000Fr.375.11
Manufacturers Standard Package
Unit Price without VAT:Fr.375.11000
Unit Price with VAT:Fr.405.49391