
2472090000 | |
|---|---|
DigiKey Part Number | 281-2472090000-ND |
Manufacturer | |
Manufacturer Product Number | 2472090000 |
Description | TERMINAL BLOCK, 7.50 MM, 3 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2472090000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 35 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.08000 | Fr.7.08 |
| 10 | Fr.5.01800 | Fr.50.18 |
| 25 | Fr.4.42560 | Fr.110.64 |
| 50 | Fr.4.06480 | Fr.203.24 |
| 100 | Fr.3.77110 | Fr.377.11 |
| 250 | Fr.3.47084 | Fr.867.71 |
| 500 | Fr.3.29834 | Fr.1,649.17 |
| 1,000 | Fr.3.16341 | Fr.3,163.41 |
| Unit Price without VAT: | Fr.7.08000 |
|---|---|
| Unit Price with VAT: | Fr.7.65348 |











