



2491630000 | |
---|---|
DigiKey Part Number | 281-2491630000-ND |
Manufacturer | |
Manufacturer Product Number | 2491630000 |
Description | TERMINAL BLOCK, 7.50 MM, 3 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2491630000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 37 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.71000 | Fr.8.71 |
10 | Fr.6.18300 | Fr.61.83 |
25 | Fr.5.46800 | Fr.136.70 |
50 | Fr.5.03480 | Fr.251.74 |
100 | Fr.4.68400 | Fr.468.40 |
250 | Fr.4.32668 | Fr.1,081.67 |
500 | Fr.4.12202 | Fr.2,061.01 |
1,000 | Fr.3.96225 | Fr.3,962.25 |
Unit Price without VAT: | Fr.8.71000 |
---|---|
Unit Price with VAT: | Fr.9.41551 |