
2589250000 | |
|---|---|
DigiKey Part Number | 281-2589250000-ND |
Manufacturer | |
Manufacturer Product Number | 2589250000 |
Description | CD-LID 25 LTGY |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer Weidmüller | Width 0.984" (25.00mm) |
Series | Length 78.740" (2000.00mm, 6.56') |
Packaging Bulk | Color Gray, Light |
Part Status Obsolete |

