
2749130000 | |
|---|---|
DigiKey Part Number | 281-2749130000-ND |
Manufacturer | |
Manufacturer Product Number | 2749130000 |
Description | SDIL 0,5X3,0X100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.56000 | Fr.7.56 |
| 5 | Fr.7.00800 | Fr.35.04 |
| 10 | Fr.6.78300 | Fr.67.83 |
| 25 | Fr.6.49560 | Fr.162.39 |
| Unit Price without VAT: | Fr.7.56000 |
|---|---|
| Unit Price with VAT: | Fr.8.17236 |




