Direct

7920930000 | |
|---|---|
DigiKey Part Number | 7920930000-ND |
Manufacturer | |
Manufacturer Product Number | 7920930000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Blue 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1831280000 | Weidmüller | 25 | 281-3689-ND | Fr.7.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.5.38500 | Fr.269.25 |
| Unit Price without VAT: | Fr.5.38500 |
|---|---|
| Unit Price with VAT: | Fr.5.82119 |








