7940029426 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 4
Unit Price: Fr.59.53000
Datasheet
7940029426
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940029426

DigiKey Part Number
281-7940029426-ND
Manufacturer
Manufacturer Product Number
7940029426
Description
CONN TERM BLK DISCONNECT 4-18AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Beige 4-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
3
Number of Levels
1
Terminal - Width
17.8mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
690V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
LED
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes