8556030000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 130
Unit Price: Fr.19.70000
Datasheet
1150220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1150220000

8556030000

DigiKey Part Number
8556030000-ND
Manufacturer
Manufacturer Product Number
8556030000
Description
RELAY GEN PURPOSE SPDT 6A 120V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
8 ms
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, CSA, cULus, cURus
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes