
9036250000 | |
|---|---|
DigiKey Part Number  | 9036250000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9036250000  | 
Description  | CONN FERRULE 300 MCM  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Wire Ferrule Connector 300MCM (150.00mm²) Single Wire  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Single Wire  | |
Insulation  | Non-Insulated  | |
Style  | -  | |
Size  | 300MCM (150.00mm²)  | |
Length - Overall  | 32.00mm  | |
Length - Pin  | -  | |
Color  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.04000 | Fr.3.04 | 
| 10 | Fr.2.58200 | Fr.25.82 | 
| 25 | Fr.2.42040 | Fr.60.51 | 
| 50 | Fr.2.30500 | Fr.115.25 | 
| 100 | Fr.2.19490 | Fr.219.49 | 
| 250 | Fr.2.05740 | Fr.514.35 | 
| 500 | Fr.1.95922 | Fr.979.61 | 
| 1,000 | Fr.1.86575 | Fr.1,865.75 | 
| 2,500 | Fr.1.74906 | Fr.4,372.65 | 
| Unit Price without VAT: | Fr.3.04000 | 
|---|---|
| Unit Price with VAT: | Fr.3.28624 | 

