
9457931000 | |
|---|---|
DigiKey Part Number | 9457931000-ND |
Manufacturer | |
Manufacturer Product Number | 9457931000 |
Description | CONN VALVE PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.86000 | Fr.17.86 |
| 10 | Fr.16.17300 | Fr.161.73 |
| 25 | Fr.15.54640 | Fr.388.66 |
| 50 | Fr.15.08880 | Fr.754.44 |
| 100 | Fr.14.64450 | Fr.1,464.45 |
| 250 | Fr.14.07704 | Fr.3,519.26 |
| 500 | Fr.13.66236 | Fr.6,831.18 |
| Unit Price without VAT: | Fr.17.86000 |
|---|---|
| Unit Price with VAT: | Fr.19.30666 |

