
C037118 | |
|---|---|
DigiKey Part Number | 281-C037118-ND |
Manufacturer | |
Manufacturer Product Number | C037118 |
Description | CONN TERM BLK DUAL DISCONNECT |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Dual Disconnect Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | - | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |

