VLM-635-58 LPO-D110-F40 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Quarton Inc.
In Stock: 3
Unit Price: Fr.58.90000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 3
Unit Price: Fr.58.90000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 0
Unit Price: Fr.53.73333
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 3
Unit Price: Fr.58.90000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 1
Unit Price: Fr.52.15000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 2
Unit Price: Fr.52.15000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 3
Unit Price: Fr.52.15000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 2
Unit Price: Fr.52.15000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 3
Unit Price: Fr.58.90000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 3
Unit Price: Fr.58.90000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 0
Unit Price: Fr.53.73333
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 0
Unit Price: Fr.53.73333
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 0
Unit Price: Fr.58.90000
Datasheet

Parametric Equivalent


Quarton Inc.
In Stock: 2
Unit Price: Fr.58.90000
Datasheet
VLM-635-58 LPO-D110-F40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLM-635-58 LPO-D110-F40
Fine Crosshairs Laser Module
Fine Laser Line Generators

VLM-635-58 LPO-D110-F40

DigiKey Part Number
100-VLM-635-58LPO-D110-F40-ND
Manufacturer
Manufacturer Product Number
VLM-635-58 LPO-D110-F40
Description
ANGLE110,CLASS1M,FOCUS:40 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.85.68000Fr.85.68
10Fr.73.00600Fr.730.06
100Fr.68.99240Fr.6,899.24
Manufacturers Standard Package
Unit Price without VAT:Fr.85.68000
Unit Price with VAT:Fr.92.62008