Parametric Equivalent

S10DC-HF | |
|---|---|
DigiKey Part Number | 641-S10DC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10DC-HF |
Description | DIODE STANDARD 200V 10A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16120 | Fr.483.60 |
| 6,000 | Fr.0.14804 | Fr.888.24 |
| 9,000 | Fr.0.14134 | Fr.1,272.06 |
| 15,000 | Fr.0.13381 | Fr.2,007.15 |
| 21,000 | Fr.0.12935 | Fr.2,716.35 |
| 30,000 | Fr.0.12650 | Fr.3,795.00 |
| Unit Price without VAT: | Fr.0.16120 |
|---|---|
| Unit Price with VAT: | Fr.0.17426 |


