



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | TorxPlus® | |
Includes | Handle | |
Features | 8.0 in-lbs (0.9Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | Fr.42.79333 | Fr.128.38 |
| Unit Price without VAT: | Fr.42.79333 |
|---|---|
| Unit Price with VAT: | Fr.46.25959 |

