

74165 | |
|---|---|
DigiKey Part Number | 74165-ND |
Manufacturer | |
Manufacturer Product Number | 74165 |
Description | PHILLIPS POWER BIT #2 X 50MM 2PK |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | 0.06 lb (27.22 g) |

