100 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4G061007ID4KSSD

DigiKey Part Number
1928-DCP4G061007ID4KSSD-ND
Manufacturer
Manufacturer Product Number
DCP4G061007ID4KSSD
Description
CAP FILM 100UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
DCP4G061007ID4KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
2.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.220" W (41.50mm x 31.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.21.95000Fr.21.95
10Fr.17.77200Fr.177.72
84Fr.15.70333Fr.1,319.08
168Fr.15.25542Fr.2,562.91
504Fr.14.70153Fr.7,409.57
Manufacturers Standard Package
Unit Price without VAT:Fr.21.95000
Unit Price with VAT:Fr.23.72795