
FKP1G031005H00JSSD | |
---|---|
DigiKey Part Number | 1928-1067-ND |
Manufacturer | |
Manufacturer Product Number | FKP1G031005H00JSSD |
Description | CAP FILM 0.1UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1G031005H00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.72000 | Fr.1.72 |
10 | Fr.1.16600 | Fr.11.66 |
50 | Fr.0.94740 | Fr.47.37 |
100 | Fr.0.87980 | Fr.87.98 |
594 | Fr.0.75584 | Fr.448.97 |
1,188 | Fr.0.72209 | Fr.857.84 |
2,970 | Fr.0.68644 | Fr.2,038.73 |
5,346 | Fr.0.66794 | Fr.3,570.81 |
Unit Price without VAT: | Fr.1.72000 |
---|---|
Unit Price with VAT: | Fr.1.85932 |