
FKP1T004704B00MSSD | |
---|---|
DigiKey Part Number | 1928-1135-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T004704B00MSSD |
Description | CAP FILM 470PF 20% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T004704B00MSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.57000 | Fr.0.57 |
10 | Fr.0.35800 | Fr.3.58 |
50 | Fr.0.27320 | Fr.13.66 |
100 | Fr.0.24740 | Fr.24.74 |
500 | Fr.0.20358 | Fr.101.79 |
2,400 | Fr.0.17632 | Fr.423.17 |
4,800 | Fr.0.16761 | Fr.804.53 |
7,200 | Fr.0.16324 | Fr.1,175.33 |
Unit Price without VAT: | Fr.0.57000 |
---|---|
Unit Price with VAT: | Fr.0.61617 |