
MKS2B044701K00MO00 | |
---|---|
DigiKey Part Number | 1928-MKS2B044701K00MO00CT-ND - Cut Tape (CT) 1928-MKS2B044701K00MO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2B044701K00MO00 |
Description | CAP FILM 4.7UF 20% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |