
MKS2C031001A00KC00 | |
---|---|
DigiKey Part Number | 1928-MKS2C031001A00KC00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00KC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KC00 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.50000 | Fr.0.50 |
10 | Fr.0.31100 | Fr.3.11 |
50 | Fr.0.23600 | Fr.11.80 |
100 | Fr.0.21290 | Fr.21.29 |
500 | Fr.0.17396 | Fr.86.98 |
1,000 | Fr.0.16190 | Fr.161.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | Fr.0.14784 | Fr.413.95 |
5,600 | Fr.0.14043 | Fr.786.41 |
8,400 | Fr.0.13671 | Fr.1,148.36 |
14,000 | Fr.0.13259 | Fr.1,856.26 |
19,600 | Fr.0.13019 | Fr.2,551.72 |
28,000 | Fr.0.12787 | Fr.3,580.36 |
33,600 | Fr.0.12677 | Fr.4,259.47 |
Unit Price without VAT: | Fr.0.50000 |
---|---|
Unit Price with VAT: | Fr.0.54050 |