
MKS2C031001A00KF00 | |
---|---|
DigiKey Part Number | 1928-MKS2C031001A00KF00TR-ND - Tape & Reel (TR) 1928-MKS2C031001A00KF00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KF00 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.50000 | Fr.0.50 |
10 | Fr.0.31100 | Fr.3.11 |
50 | Fr.0.23600 | Fr.11.80 |
100 | Fr.0.21290 | Fr.21.29 |
500 | Fr.0.17396 | Fr.86.98 |
1,000 | Fr.0.16190 | Fr.161.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.14920 | Fr.373.00 |
5,000 | Fr.0.14154 | Fr.707.70 |
7,500 | Fr.0.13771 | Fr.1,032.83 |
12,500 | Fr.0.13346 | Fr.1,668.25 |
17,500 | Fr.0.13097 | Fr.2,291.97 |
25,000 | Fr.0.12858 | Fr.3,214.50 |
30,000 | Fr.0.12745 | Fr.3,823.50 |
60,000 | Fr.0.12363 | Fr.7,417.80 |
62,500 | Fr.0.12343 | Fr.7,714.38 |
Unit Price without VAT: | Fr.0.50000 |
---|---|
Unit Price with VAT: | Fr.0.54050 |