Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C041001F00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C041001F00KI00TR-ND - Tape & Reel (TR) 1928-MKS2C041001F00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C041001F00KI00 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C041001F00KA00 | WIMA | 0 | 1928-MKS2C041001F00KA00TB-ND | Fr.0.26178 | Parametric Equivalent |
| MKS2C041001F00KF00 | WIMA | 0 | 1928-MKS2C041001F00KF00TR-ND | Fr.0.26178 | Parametric Equivalent |
| MKS2C041001F00KN00 | WIMA | 0 | 1928-MKS2C041001F00KN00TB-ND | Fr.0.26104 | Parametric Equivalent |
| MKS2C041001F00KO00 | WIMA | 0 | 1928-MKS2C041001F00KO00TB-ND | Fr.0.26104 | Parametric Equivalent |
| MKS2C041001F00KSC9 | WIMA | 0 | 1928-MKS2C041001F00KSC9-ND | Fr.0.24254 | Parametric Equivalent |


