MKS2D021001A00MO00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.11699
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.11699
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.11663
Datasheet
MKS2C042201K00JC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D021001A00MO00

DigiKey Part Number
1928-MKS2D021001A00MO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D021001A00MO00
Description
CAP FILM 10000PF 20% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
8,800Fr.0.11663Fr.1,026.34
Unit Price without VAT:Fr.0.11663
Unit Price with VAT:Fr.0.12608