
MKS2D031001A00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D031001A00KI00TR-ND - Tape & Reel (TR) 1928-MKS2D031001A00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00KI00 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30000 | Fr.3.00 |
| 50 | Fr.0.22760 | Fr.11.38 |
| 100 | Fr.0.20500 | Fr.20.50 |
| 500 | Fr.0.16720 | Fr.83.60 |
| 1,000 | Fr.0.15551 | Fr.155.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.14318 | Fr.357.95 |
| 5,000 | Fr.0.13575 | Fr.678.75 |
| 7,500 | Fr.0.13202 | Fr.990.15 |
| 12,500 | Fr.0.12790 | Fr.1,598.75 |
| 17,500 | Fr.0.12548 | Fr.2,195.90 |
| 25,000 | Fr.0.12316 | Fr.3,079.00 |
| 30,000 | Fr.0.12206 | Fr.3,661.80 |
| 60,000 | Fr.0.11836 | Fr.7,101.60 |
| 62,500 | Fr.0.11816 | Fr.7,385.00 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

