MKS2G021001A00MA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.12014
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.12105
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.12105
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.11978
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.11978
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.10873
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.10621
Datasheet
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G021001A00MA00

DigiKey Part Number
1928-MKS2G021001A00MA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G021001A00MA00
Description
CAP FILM 10000PF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G021001A00MC00WIMA01928-MKS2G021001A00MC00TB-NDFr.0.12014Parametric Equivalent
MKS2G021001A00MF00WIMA01928-MKS2G021001A00MF00TR-NDFr.0.12105Parametric Equivalent
MKS2G021001A00MI00WIMA01928-MKS2G021001A00MI00TR-NDFr.0.12105Parametric Equivalent
MKS2G021001A00MN00WIMA01928-MKS2G021001A00MN00TB-NDFr.0.11978Parametric Equivalent
MKS2G021001A00MO00WIMA01928-MKS2G021001A00MO00TB-NDFr.0.11978Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
8,400Fr.0.12014Fr.1,009.18
Unit Price without VAT:Fr.0.12014
Unit Price with VAT:Fr.0.12987