Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B043302F00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B043302F00JI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4B043302F00JI00 |
Description | CAP FILM 3.3UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.224" W (10.30mm x 5.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.97382 | Fr.1,947.64 |
| Unit Price without VAT: | Fr.0.97382 |
|---|---|
| Unit Price with VAT: | Fr.1.05270 |

