MKS4B051505I00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00937
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00937
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00114
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.93859
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.92545
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00937
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00937
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00114
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.2.00114
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.93859
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.92545
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.96111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.2.08267
Datasheet
Image for MKS4B051505I00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4B051505I00JH00

DigiKey Part Number
1928-MKS4B051505I00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4B051505I00JH00
Description
CAP FILM 15UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
30V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4B051505I00JB00WIMA01928-MKS4B051505I00JB00TB-NDFr.2.00937Parametric Equivalent
MKS4B051505I00JD00WIMA01928-MKS4B051505I00JD00TB-NDFr.2.00937Parametric Equivalent
MKS4B051505I00JJ00WIMA01928-MKS4B051505I00JJ00TR-NDFr.2.00114Parametric Equivalent
MKS4B051505I00JSC9WIMA01928-MKS4B051505I00JSC9-NDFr.1.93859Parametric Equivalent
MKS4B051505I00JSSDWIMA01928-MKS4B051505I00JSSD-NDFr.1.92545Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
760Fr.2.00114Fr.1,520.87
Unit Price without VAT:Fr.2.00114
Unit Price with VAT:Fr.2.16323